Un 10-25% de rebaja

LittelfuseV130LT20APVaristor

Var MOV 130VAC/175VDC 6500A 225.5V Thru-Hole Radial T/R

Have complete control of resistance in a voltage applied circuit by using this V130LT20AP MOV developed by Littelfuse. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 340 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. This varistor has a voltage of 228 V. Its capacitance value is 0.0019uF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This device utilizes metal oxide technology.

Import TariffMay apply to this part

17,860 piezas: Se puede enviar en 2 días

    Total$0.32Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1835+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 17,860 piezas
      • Price: $0.3186

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.