| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 16 | |
| 6 | |
| 8 | |
| 30 | |
| 5 | |
| 250 | |
| 6100 | |
| 1.2 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V12ZA2P MOV manufactured from Littelfuse will change resistance. This part has a pitch of 8.5 mm. This device's clamping current is 5 A and clamping voltage is 30 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 6 VAC and the maximum DC voltage rating is 8 VDC. Its capacitance value is 0.0061uF. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. This device is made with metal oxide technology. This varistor has a voltage of 16 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

