| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 27 | |
| 17 | |
| 22 | |
| 53 | |
| 5 | |
| 2000 | |
| 3900 | |
| 6.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V10E17P MOV from Littelfuse. Its maximum surge current is 2000 A. This part has a pitch of 8.5 mm. This device's clamping current is 5 A and clamping voltage is 53 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 27 V. Its capacitance value is 0.0039uF. This device is made with metal oxide technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

