| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 110 | |
| 60 | |
| 81 | |
| 165 | |
| 25 | |
| 2500 | |
| 1200 | |
| 10 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V100ZA4P MOV manufactured from Littelfuse will change resistance. This device's clamping current is 25 A and clamping voltage is 165 V. Its maximum surge current is 2500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0012uF. This device utilizes metal oxide technology. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 110 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 81 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

