| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 110 | |
| 60 | |
| 81 | |
| 175 | |
| 50 | |
| 4500 | |
| 2900 | |
| 20 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V100ZA15P MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 50 A and clamping voltage is 175 V. This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 81 VDC. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 110 V. Its capacitance value is 0.0029uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

