Un 10-25% de rebaja
LittelfuseV07E175PL2T5Varistor
Var MOV 175VAC/225VDC 1750A 297V Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 297 | |
| 175 | |
| 225 | |
| 455 | |
| 10 | |
| 1750 | |
| 130 | |
| 17 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 15 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this V07E175PL2T5 MOV from Littelfuse in order to change resistance of it. This device's clamping current is 10 A and clamping voltage is 455 V. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal oxide technology. This varistor has a voltage of 297 V. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. Its capacitance value is 130pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

