| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 297 | |
| 175 | |
| 225 | |
| 455 | |
| 10 | |
| 1750 | |
| 130 | |
| 17 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 5 |
Have complete control of resistance in a voltage applied circuit by using this V07E175P MOV developed by Littelfuse. Its maximum surge current is 1750 A. This device's clamping current is 10 A and clamping voltage is 455 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 130pF. This device utilizes metal oxide technology. This varistor has a voltage of 297 V. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

