LittelfuseV07E140PL1TVaristor

Var MOV 140VAC/180VDC 1750A 240V Thru-Hole Radial T/R

A nonlinear resistor this V07E140PL1T MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 1750 A. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 360 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varistor has a voltage of 240 V. Its capacitance value is 160pF. This device is made with metal oxide technology. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 10000
  • Manufacturer Lead Time:
    13 semanas
    • Price: $0.1712
    1. 10000+$0.1712
    2. 12000+$0.1695
    3. 15000+$0.1678
    4. 20000+$0.1661
    5. 25000+$0.1645
    6. 30000+$0.1628
    7. 40000+$0.1612
    8. 50000+$0.1596
    9. 100000+$0.1580

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.