OmronV-163-1A5Interruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.69N Screw Mount

The V-163-1A5 snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V-163-1A5 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 72.2 mm long, 29.9 mm tall and 10.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    36 semanas
    • Price: $4.878
    1. 1+$4.878
    2. 1000+$3.966

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.