OmronV-106-1C25Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 10@250VAC | |
| 248.57@(CSA/UL) | |
| 300000 | |
| 50000000 | |
| 1.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 105 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 1.23 |
The V-106-1C25 snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 80 °C. The V-106-1C25 snap action switch has a quick connect termination style. This product is 49.2 mm long, 30.4 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
