Un 50-75% de rebaja
NichiconUZR1C220MCL1GBCapacitor de aluminio
Cap Aluminum Lytic 22uF 16V 20% (5 X 3.9mm) SMD 0.037A 1000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 0.037 | |
| 3.52@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 3.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 3.9 | |
| 0.13 |
By using pure aluminum foil in the anode, this electrolytic UZR1C220MCL1GB aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 3.9 mm tall with a diameter of 5 mm. Its capacitance value is 22uF. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.