NichiconUWZ1C221MCL1GSCapacitor de aluminio
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| UWZ1C221MCL1GS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.105 | |
| 35.2@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.4 |
Use this relatively high equivalent series resistance electrolytic UWZ1C221MCL1GS aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 35.2@2Min μA. Its capacitance value is 220uF. This product is 7.7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

