Murata Power SolutionsUWS-5/10-Q48NM-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 5V 10A 50W 8-Pin 1/16-Brick T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 5 | |
| 10 | |
| 50 | |
| 2250VDC | |
| DC/DC | |
| 5 | |
| 325 | |
| Yes | |
| 0.125% | |
| 0.125% | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 13.6 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 22.9 |
| Package Length | 33 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down UWS-5/10-Q48NM-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

