NichiconUWP1C4R7MCL1GBCapacitor de aluminio
Cap Aluminum Lytic 4.7uF 16V 20% (4 X 5.4mm) SMD 0.012A 1000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 16VDC | |
| 0.012 | |
| 10@2Min | |
| 1000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.12 |
If you need to filter lower signal frequencies, then this electrolytic UWP1C4R7MCL1GB aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 10@2Min μA. Its capacitance value is 4.7uF. This product is 5.4 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
