Murata Power SolutionsUWE-24/3-Q12PB-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 24V 3A 72W 8-Pin 1/8-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| 24 | |
| 3 | |
| 72 | |
| 1500VDC | |
| DC/DC | |
| 5 | |
| 230 | |
| Yes | |
| 0.125% | |
| 0.125% | |
| 89.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.8(Max) - 0.25(Min) |
| Package Width | 22.9 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up UWE-24/3-Q12PB-C DC to DC converter and switching regulator module. It has a voltage of 24 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

