Un 10-25% de rebaja
NichiconUVZ2G221MRDCapacitor de aluminio
Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Radial 12.5mm 0.66A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 0.66 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 12.5 | |
| Long Lead | |
| 25 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 50 | |
| 38.8 | |
| 1 |
Using this electrolytic UVZ2G221MRD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. The UVZ2G221MRD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 12.5 mm. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 25 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

