NichiconUVZ1H682MRDCapacitor de aluminio
Cap Aluminum Lytic 6800uF 50V 20% (22 X 50mm) Radial 10mm 2.5A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 50VDC | |
| 2.5 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 10 | |
| Long Lead | |
| 22 X 50 | |
| -55 | |
| 105 | |
| Bulk | |
| 22 | |
| 50 | |
| 27.4 | |
| 1 |
The pure aluminum anode on the electrolytic UVZ1H682MRD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 10 mm. The UVZ1H682MRD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. This product is 50 mm tall with a diameter of 22 mm. It has a tolerance of 20%. Its capacitance value is 6800uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

