NichiconUVZ1C222MHD1TOCapacitor de aluminio

Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.92A 2000h 105°C Ammo

Nichicon has you covered with their pure aluminum electrolytic UVZ1C222MHD1TO electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 1056@1Min|352@2Min μA. The UVZ1C222MHD1TO aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm.

Import TariffMay apply to this part

500 piezas: Se puede enviar mañana

    Total$200.25Price for 500

    • (500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Malaisia
      • In Stock: 500 piezas
      • Price: $0.4005

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.