NichiconUVZ1A222MPD1TDCapacitor de aluminio
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.76A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| 0.76 | |
| 660@1Min|220@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVZ1A222MPD1TD aluminum capacitor from Nichicon. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 660@1Min|220@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 2200uF. The UVZ1A222MPD1TD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

