Un 10-25% de rebaja
NichiconUVY2W4R7MPDCapacitor de aluminio
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 0.032A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 450VDC | |
| 0.032 | |
| 184.6@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic UVY2W4R7MPD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 184.6@1Min μA. It has a tolerance of 20%. Its capacitance value is 4.7uF. The UVY2W4R7MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

