NichiconUVY2GR47MEDCapacitor de aluminio
Cap Aluminum Lytic 0.47uF 400V 20% (6.3 X 11mm) Radial 2.5mm 0.0085A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.47uF | |
| 20% | |
| 400VDC | |
| 0.0085 | |
| 58.8@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UVY2GR47MED electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UVY2GR47MED aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 0.47uF. It has a tolerance of 20%. Its leakage current is 58.8@1Min μA. This product is 11 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

