NichiconUVY1J332MRDCapacitor de aluminio
Cap Aluminum Lytic 3300uF 63V 20% (20 X 40mm) Radial 10mm 1.95A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 63VDC | |
| 1.95 | |
| 6237@1Min|2079@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 10 | |
| Long Lead | |
| 20 X 40 | |
| -55 | |
| 105 | |
| Bulk | |
| 20 | |
| 40 | |
| 19.6 | |
| 1 |
Nichicon has you covered with their pure aluminum electrolytic UVY1J332MRD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 6237@1Min|2079@2Min μA. This part has a lead diameter of 1 mm and a pitch of 10 mm. The UVY1J332MRD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 20 mm. Its capacitance value is 3300uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

