NichiconUVY1J222MHDCapacitor de aluminio

Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1.65A 2000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic UVY1J222MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4158@1Min|1386@2Min μA. The UVY1J222MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 35.5 mm tall with a diameter of 18 mm. Its capacitance value is 2200uF.

8 piezas: Se puede enviar en 6 días

    Total$3.09Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8 piezas
      • Price: $3.09

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.