NichiconUVR1V682MRD6Capacitor de aluminio
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Radial 12.5mm 2.9A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 35VDC | |
| 2.9 | |
| 7140@1Min|2380@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 12.5 | |
| Long Lead | |
| 25 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 30 | |
| 21.5 | |
| 1 |
Using this electrolytic UVR1V682MRD6 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 1 mm and a pitch of 12.5 mm. This product is 30 mm tall with a diameter of 25 mm. Its leakage current is 4@1Min|3@2Min μA. The UVR1V682MRD6 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 6800uF. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

