NichiconUVR1C471MPD1TACapacitor de aluminio
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 0.44A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.44 | |
| 225.6@1Min|75.2@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 | |
| 15.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVR1C471MPD1TA aluminum capacitor from Nichicon. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 225.6@1Min|75.2@2Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. The UVR1C471MPD1TA aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

