NichiconUVR1C102MPD1TDCapacitor de aluminio
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.79A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.79 | |
| 480@1Min|160@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
By implementing this electrolytic UVR1C102MPD1TD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 4@1Min|3@2Min μA. The UVR1C102MPD1TD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 1000uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

