NichiconUVR1A101MDD1TDCapacitor de aluminio
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 0.145A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.145 | |
| 30@1Min|10@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 |
Using the aluminum anode based electrolytic UVR1A101MDD1TD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. The UVR1A101MDD1TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. Its capacitance value is 100uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

