NichiconUUJ2C330MNQ1MSCapacitor de aluminio
Cap Aluminum Lytic 33uF 160V 20% (12.5 X 13.5mm) SMD 0.095A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 160VDC | |
| 0.095 | |
| 311.2@1Min | |
| 5000 | |
| Polar | |
| High Capacitance|Long Life | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.35 | |
| ±0.5 | |
| ±1 |
Using this electrolytic UUJ2C330MNQ1MS aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. Its leakage current is 311.2@1Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

