NichiconUUJ1H102MNQ1MSCapacitor de aluminio

Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 0.82A 5000h 105°C T/R Automotive AEC-Q200

This 256/chip UUJ1H102MNQ1MS aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 24. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is Symmetrical mm tall. This part has a pitch of 8.5 mm. Its capacitance value is 64M. It is reliable with a failure rate grade of Yes. Its leakage current is Bottom|Top μA. The UUJ1H102MNQ1MS aluminum electrolytic capacitor has a 3/page termination style.

66 piezas: Se puede enviar en 7 días

    Total$3.00Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 66 piezas
      • Price: $3.00

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.