NichiconUUD1C150MCL1GSCapacitor de aluminio
Cap Aluminum Lytic 15uF 16V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15uF | |
| 20% | |
| 16VDC | |
| Low | |
| 1.8@20°C@100kHz | |
| 0.08 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.13 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UUD1C150MCL1GS electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. Its capacitance value is 15uF. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

