NichiconUUA1V4R7MCL1GSCapacitor de aluminio
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 0.016A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.016 | |
| 3@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 |
Manufactured from Nichicon, this electrolytic UUA1V4R7MCL1GS aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. This product is 5.4 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

