Un 25-50% de rebaja

NichiconUTT1E331MPDCapacitor de aluminio

Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.298A 5000h 105°C Bulk

Manufactured from Nichicon, this electrolytic UTT1E331MPD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 3@2Min μA. Its capacitance value is 330uF. The UTT1E331MPD aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

2,900 piezas: Se puede enviar mañana

This item has been discontinued

    Total$45.27Price for 357

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2230+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Japón
      • In Stock: 2,900 piezas
      • Price: $0.1268

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.