SOURIAUUTS7147SConector circular

Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port

This input/output cpc UTS7147S connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-7. It has a receptacle type gender. This socket type connector has 7 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 33.9 mm long, 34.9 mm tall and 34.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -40 to 105 °C.

200 piezas: Se puede enviar en 4 días

    Total$10.29Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2421+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Francia
      • In Stock: 200 piezas
      • Price: $10.2948

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.