SOURIAUUTG0104SConector circular
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 10-4 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| IP65 | |
| 5000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 24.3 | |
| 23.8 | |
| 23.8 | |
| Bag |
Look how much better your peripherals will perform when attaching this cpc with metal coupling UTG0104S connector from Souriau. This socket type connector has 4 socket type contacts. It has a receptacle type gender. Its shell size is 10-4. It has a straight body orientation. This product is 24.3 mm long, 23.8 mm tall and 23.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

