SOURIAUUT061619PHConector circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 16-19 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| 9 | |
| 150V | |
| -40 | |
| 105 | |
| IP67/IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 32.45 | |
| 33 |
Connect your circular inputs with this UT061619PH connector from Souriau. Its shell size is 16-19. This PL connector has 19 PL contacts. It has a straight body orientation. It has a plug type gender. This product is 33 mm long with a diameter of 32.45 mm. This circular connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

