SOURIAUUT00104PHConector circular

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

The UT00104PH connector from Souriau is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 10-4. It has a straight body orientation. This RCP connector has 4 RCP contacts. This circular connector has an operating temperature of -40 to 105 °C. This product is 33.23 mm long, 23.8 mm tall and 23.8 mm deep.

18 piezas: Se puede enviar en 2 días

    Total$28.83Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Marruecos
      • In Stock: 18 piezas
      • Price: $28.83

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.