KEMET CorporationUSEQGCQAAN1100Sensor de calidad de aire
Air Quality Sensor Anesthesia Sensor 3.3V 8-Pin TO-39 Bulk
Overview
KEMET’s lineup of environmental sensors detect the condition of the environment and can be used to alert safety monitoring systems of changes in conditions. These sensors are based on the pyroelectric effect that make them lower in power consumption than traditional silicon-based sensors. Similar to how the piezoelectric effect converts mechanical energy to electrical energy when a crystalline lattice is disturbed, the pyroelectric is a crystalline lattice that converts blackbody thermal energy to electrical energy. These sensors are available in both digital and analog interfaces and address various requirements of detecting or monitoring applications.
Applications
Typical applications include the sensing of a number of gases as well as food, motion, and flames.
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 9031.80.80.85 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Anesthesia Sensor | |
| IC | |
| 2.7 | |
| 3.3 | |
| 5 | |
| -40 | |
| 85 | |
| Bulk | |
| Diameter | 9.15 |
| Mounting | Through Hole |
| Package Height | 6.05 |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 8 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

