KEMET CorporationUSEQDAAA128L00Sensor especializado

Vibration Sensor: Faint vibration detection sensors ideal for predictive maintenance and process control operations in industrial IoT

Overview

KEMET’s VS vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. Since no amplifier is required, it makes it very easy to embed.

Its ability to detect even the faintest levels of vibration throughout a large sensing bandwidth makes it ideal for predictive maintenance and process control operations in industrial IoT, allowing for correction and data analysis flow to PLC, micro-computer or analyzers.



Applications

Typical applications include abnormal vibration detection and condition monitoring of production facilities of all industries, motors, bearings, and pumps.

Benefits

  • •  Proprietary piezo ceramic material
  • •  High sensitivity
  • •  Large sensing bandwidth
  • •  Built-in amplifier


J Type

  • •  Unique detachable cable design for easy installation
  • •  Compact and low-profile (Ø 18.0 × 11.0 mm)
  • •  Waterproof and oil-resistant
  • •  Case-insulated
  • •  Current noise resistant


B Type

  • •  Integrated cable
  • •  Ultra compact and ultra low-profile (8.4 x 11.4 x 2.9 mm)
  • •  Easy to embed

Looking for more information on KEMET’s vibration sensors? Check out our vibration sensor overview video!

2 piezas: Se puede enviar en 2 días

    Total$4,160.50Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2 piezas
      • Price: $4,160.50

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.