| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991c.1. |
| Estatus de pieza | NRND |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Full Speed Device Controller |
| USB Transceiver | Yes |
| USB Speed Type | Full Speed |
| Protocols Supported | USB 1.0/USB 1.1 |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Typical Supply Current (mA) | 40 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.5 |
| Package Length | 5.5 |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LAM CSP |
| Pin Count | 28 |
| Lead Shape | No Lead |