Analog DevicesUSB-SDP-CABLEZHerramientas y kits de desarrollo

FT2232HQ USB Interface IC Development Tool

  • Dev Kit Description

    The USB-SDP-CABLEZ USB-to-Serial-I/O interface is required to connect certain evaluation boards to a PC to allow control and monitoring by the evaluation software. When multiple evaluation kits are linked, only one serial I/O interface connector is required.

    The USB-SDP-CABLEZ provides a serial interface between a PC and an evaluation board. The USB-SDP-CABLEZ is based on a USB to Serial Engine that establishes connectivity to the PC through a USB 2.0 high speed port. The USB-SDP-CABLEZ has configurable I2C, SPI and GPIO communication lines that are controlled by the evaluation software for specific devices.

    The USB-SDP-CABLEZ has a 10-way connector, which exposes the serial interface peripherals to various evaluation boards. An adapter board is included with the USB-SDP-CABLEZ kit that converts the 10-way connector to a 3-way I2C only connection. The adapter is provided to allow connection to some older eval kits that have not yet been updated to include the new 10-way connector.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 semanas
    • Price: $118.49
    1. 1+$118.49
    2. 10+$117.31
    3. 25+$116.13
    4. 50+$114.97
    5. 100+$113.82
    6. 250+$112.68
    7. 500+$111.56
    8. 1000+$110.44
    9. 5000+$109.34

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.