SamtecUSB-A-S-F-B-SM1Connector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| USB-A-S-F-B-SM1 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Phosphor Bronze | |
| Tin/Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 14.5 | |
| 15.13 | |
| 6.95 | |
| Surface Mount |
Use the usb 2.0 type a USB-A-S-F-B-SM1 audio and video connector from Samtec for your design to run audio and video. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a maximum voltage rating of 30 VAC. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1 A/contact. USB-A-S-F-B-SM1 is housed in thermoplastic. The component will be shipped in tray format. Its 4 terminals use the solder termination method. This product is 13.21 mm long, 5.81 mm tall and 13.65 mm deep. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.