Un 50-75% de rebaja
NichiconURZ1V102MHDCapacitor de aluminio
Cap Aluminum Lytic 1000uF 35V 20% (16 X 15mm) Radial 7.5mm 0.72A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| 0.72 | |
| 1050@1Min|350@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 15 | |
| 4.74 | |
| 0.8 |
This electrolytic URZ1V102MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The URZ1V102MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1050@1Min|350@2Min μA. This product is 15 mm tall with a diameter of 16 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

