Un 25-50% de rebaja
KOA CorporationUR732BTTD39L0FEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.039 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 39m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.01009 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
The UR732BTTD39L0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 39m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

