Un 10-25% de rebaja
NichiconUPW2E101MRD6Capacitor de aluminio
Cap Aluminum Lytic 100uF 250V 20% (20 X 31mm) Radial 10mm 0.34A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.34 | |
| 1100@1Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 10 | |
| Long Lead | |
| 20 X 31 | |
| -40 | |
| 105 | |
| Bulk | |
| 20 | |
| 31 | |
| 13.7 | |
| 1 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPW2E101MRD6 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 31 mm tall with a diameter of 20 mm. The UPW2E101MRD6 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

