NichiconUPW2A470MPDCapacitor de aluminio
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 0.42A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.37@20°C@100kHz|0.74@-10°C@100kHz | |
| 0.42 | |
| 141@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.66 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPW2A470MPD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW2A470MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 141@1Min μA. This product is 16 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

