Un 10-25% de rebaja

NichiconUPW1V220MDD1TDCapacitor de aluminio

Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200

Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPW1V220MDD1TD aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min μA. The UPW1V220MDD1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 22uF. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

This item has been discontinued

    Total$0.20Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1821+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1 pieza
      • Price: $0.203

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.