NichiconUPW1V220MDDCapacitor de aluminio
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.6@20°C@100kHz|1.2@-10°C@100kHz | |
| 0.18 | |
| 23.1@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic UPW1V220MDD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1V220MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

