NichiconUPW1H391MHD1TOCapacitor de aluminio

Cap Aluminum Lytic 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1.48A 7000h 105°C Automotive Ammo

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPW1H391MHD1TO aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1H391MHD1TO aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 585@5Min μA. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 390uF.

1,000 piezas: Se puede enviar en 3 días

    Total$263.60Price for 1000

    • (500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2342+
      Manufacturer Lead Time:
      46 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,000 piezas
      • Price: $0.2636

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.