NichiconUPW0J122MPDCapacitor de aluminio

Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Bulk Automotive AEC-Q200

Choose this electrolytic UPW0J122MPD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 226.8@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 8 mm. The UPW0J122MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1200uF.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    33 semanas
    • Price: $0.1411
    1. 1+$0.1411
    2. 8000+$0.1337

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.