NichiconUPW0J101MDDCapacitor de aluminio

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200

Using the aluminum anode based electrolytic UPW0J101MDD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 18.9@1Min μA. The UPW0J101MDD aluminum electrolytic capacitor has a radial termination style.

4,422 piezas: Se puede enviar en 3 días

    Total$68.73Price for 968

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 4,422 piezas
      • Price: $0.0710

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.